1206J2500563KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.12667
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.05033
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.03921
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.95951
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.17950
Datasheet

Direct


KEMET
In Stock: 918
Unit Price: $5.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40160
Datasheet
0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500563KXT

DigiKey Part Number
1206J2500563KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500563KXT
Description
CAP CER 0.056UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500563KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.60789$6,519.72
Manufacturers Standard Package