1206J1000392KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $23.11239
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.96553
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.79766
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.84032
Datasheet

Upgrade


KEMET
In Stock: 8,033
Unit Price: $7.47000
Datasheet

Upgrade


KEMET
In Stock: 10,835
Unit Price: $4.11000
Datasheet

Upgrade


KEMET
In Stock: 1,980
Unit Price: $6.16000
Datasheet

Upgrade


KEMET
In Stock: 760
Unit Price: $5.01000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,428
Unit Price: $2.55000
Datasheet

Upgrade


TDK Corporation
In Stock: 6,150
Unit Price: $3.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,540
Unit Price: $3.69000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,620
Unit Price: $4.27000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,605
Unit Price: $3.12000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000392KAT

DigiKey Part Number
1206J1000392KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000392KAT
Description
CAP CER 3900PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000392KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.37364$15,934.10
Manufacturers Standard Package