
C1206C392JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11907-2-ND - Tape & Reel (TR) 399-11907-1-ND - Cut Tape (CT) 399-11907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392JAGACAUTO |
Description | CAP CER 3900PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $2.89000 | $28.90 |
50 | $2.22520 | $111.26 |
100 | $1.98620 | $198.62 |
500 | $1.80280 | $901.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.47285 | $5,891.40 |