Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

1206J1000222GAT | |
|---|---|
DigiKey Part Number | 1206J1000222GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000222GAT |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000222GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000222FAT | Knowles Syfer | 0 | 1206J1000222FAT-ND | $44.54458 | Upgrade |
| 1206J2000222FAT | Knowles Syfer | 0 | 1206J2000222FAT-ND | $44.54458 | Upgrade |
| 1206J2000222GAT | Knowles Syfer | 0 | 1206J2000222GAT-ND | $22.90842 | Upgrade |
| 1206Y1000222GAT | Knowles Syfer | 0 | 1206Y1000222GAT-ND | $9.93943 | Parametric Equivalent |
| C1206C222GBGACAUTO | KEMET | 2,525 | 399-16695-1-ND | $5.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.90842 | $57,271.05 |




