
C1206C222GBGACAUTO | |
---|---|
DigiKey Part Number | 399-16695-2-ND - Tape & Reel (TR) 399-16695-1-ND - Cut Tape (CT) 399-16695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222GBGACAUTO |
Description | CAP CER 1206 2.2NF 630V C0G 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222GBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.96400 | $29.64 |
50 | $2.24000 | $112.00 |
100 | $1.87620 | $187.62 |
500 | $1.64204 | $821.02 |
1,000 | $1.52593 | $1,525.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26279 | $5,051.16 |
8,000 | $1.24531 | $9,962.48 |
12,000 | $1.23219 | $14,786.28 |
20,000 | $1.21885 | $24,377.00 |
28,000 | $1.19784 | $33,539.52 |
40,000 | $1.17765 | $47,106.00 |
48,000 | $1.16807 | $56,067.36 |