1206J0500560FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.28566
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.28566
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $23.31858
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $12.49898
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $8.79056
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.18328
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.55479
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.59062
Datasheet

Upgrade


KEMET
In Stock: 3,732
Unit Price: $12.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,996
Unit Price: $6.66000
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500560FCT

DigiKey Part Number
1206J0500560FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500560FCT
Description
CAP CER 56PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500560FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.28566$18,214.15
Manufacturers Standard Package