
1206J0500474KXT | |
---|---|
DigiKey Part Number | 1608-1206J0500474KXTTR-ND - Tape & Reel (TR) 1608-1206J0500474KXTCT-ND - Cut Tape (CT) 1608-1206J0500474KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500474KXT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500474KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.26200 | $42.62 |
50 | $3.21380 | $160.69 |
100 | $2.72360 | $272.36 |
500 | $2.48596 | $1,242.98 |
1,000 | $2.32798 | $2,327.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.16117 | $5,402.92 |
5,000 | $2.06060 | $10,303.00 |
7,500 | $2.01023 | $15,076.73 |
12,500 | $1.95441 | $24,430.12 |
17,500 | $1.92177 | $33,630.97 |
25,000 | $1.89035 | $47,258.75 |
30,000 | $1.87547 | $56,264.10 |