1206J0500473KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.65915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.67168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.65915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.22127
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.93954
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.93498
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.95632
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.53917
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.67094
Datasheet

Direct


YAGEO
In Stock: 31,456
Unit Price: $1.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 829
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 1,165
Unit Price: $9.61000
Datasheet

Upgrade


KEMET
In Stock: 19,198
Unit Price: $4.02000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500473KXT

DigiKey Part Number
1206J0500473KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500473KXT
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500473KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.22127$5,553.18
Manufacturers Standard Package