
111126300391GQTAF9LM | |
---|---|
DigiKey Part Number | 1608-1536-2-ND - Tape & Reel (TR) 1608-1536-1-ND - Cut Tape (CT) 1608-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111126300391GQTAF9LM |
Description | CAP CER 390PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111126300391GQTAF9LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.18200 | $91.82 |
50 | $7.85860 | $392.93 |
100 | $7.26800 | $726.80 |
500 | $6.26954 | $3,134.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.06633 | $5,066.33 |
2,000 | $4.85002 | $9,700.04 |
3,000 | $4.74415 | $14,232.45 |