


0805Y1000223KST | |
---|---|
DigiKey Part Number | 1608-1314-2-ND - Tape & Reel (TR) 1608-1314-1-ND - Cut Tape (CT) 1608-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000223KST |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000223KST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09518 | $6,285.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.60200 | $46.02 |
50 | $3.43940 | $171.97 |
100 | $3.07630 | $307.63 |
500 | $2.45972 | $1,229.86 |
1,000 | $2.26701 | $2,267.01 |