


08051C223K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A223KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A223KTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 08051C223K4Z2A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C223KAZ2A | KYOCERA AVX | 467 | 478-KGF21BR72A223KTCT-ND | $1.89000 | Similar |
| KAS21KR72A223KU | KYOCERA AVX | 4,070 | 478-KAS21KR72A223KUCT-ND | $7.56000 | Similar |
| GCJ216R72A223KA01D | Murata Electronics | 7,177 | 490-5817-1-ND | $4.77000 | Direct |
| C0805F223K1RACTU | KEMET | 3,655 | 399-C0805F223K1RACTUCT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29100 | $12.91 |
| 50 | $0.93060 | $46.53 |
| 100 | $0.82050 | $82.05 |
| 500 | $0.63668 | $318.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55458 | $2,218.32 |
| 8,000 | $0.52028 | $4,162.24 |
| 12,000 | $0.50309 | $6,037.08 |
| 20,000 | $0.48406 | $9,681.20 |
| 28,000 | $0.47293 | $13,242.04 |
| 40,000 | $0.46223 | $18,489.20 |

