
0805Y1000103KXT | |
|---|---|
DigiKey Part Number | 1608-1383-2-ND - Tape & Reel (TR) 1608-1383-1-ND - Cut Tape (CT) 1608-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000103KXT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000103KXT | Knowles Syfer | 676 | 1608-1388-1-ND | $6.66000 | Upgrade |
| C0805X103K1RACTU | KEMET | 12,646 | 399-5335-1-ND | $3.54000 | Direct |
| C2012X7R2A103K085AE | TDK | 12,445 | 445-173642-1-ND | $1.73000 | Direct |
| C0805X103K2RACTU | KEMET | 7,417 | 399-C0805X103K2RACTUCT-ND | $4.03000 | Upgrade |
| C2012X7R2E103K125AE | TDK | 154 | 445-8886-1-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.00400 | $40.04 |
| 50 | $3.06820 | $153.41 |
| 100 | $2.77970 | $277.97 |
| 500 | $2.29216 | $1,146.08 |
| 1,000 | $2.14129 | $2,141.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95513 | $5,865.39 |
| 6,000 | $1.86402 | $11,184.12 |
| 9,000 | $1.81837 | $16,365.33 |
| 15,000 | $1.76777 | $26,516.55 |
| 21,000 | $1.73819 | $36,501.99 |
| 30,000 | $1.70972 | $51,291.60 |

