
C0805X103K1RACTU | |
|---|---|
DigiKey Part Number | 399-5335-2-ND - Tape & Reel (TR) 399-5335-1-ND - Cut Tape (CT) 399-5335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56040 | $78.02 |
| 100 | $1.39190 | $139.19 |
| 500 | $1.10908 | $554.54 |
| 1,000 | $1.02185 | $1,021.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89097 | $3,563.88 |
| 8,000 | $0.84234 | $6,738.72 |
| 12,000 | $0.81800 | $9,816.00 |
| 20,000 | $0.79102 | $15,820.40 |
| 28,000 | $0.77524 | $21,706.72 |
| 40,000 | $0.76007 | $30,402.80 |

