0805Y0630271JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.01143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.37386
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.01143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.37386
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.99378
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.01143
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.37386
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.99378
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.55222
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.55222
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.55222
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
0805 (2012 Metric) Standard MLCC

0805Y0630271JFT

DigiKey Part Number
0805Y0630271JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630271JFT
Description
CAP CER 270PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630271JFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.99378$11,981.34
Manufacturers Standard Package