
0805Y0500473KXT | |
|---|---|
DigiKey Part Number | 1608-0805Y0500473KXTTR-ND - Tape & Reel (TR) 1608-0805Y0500473KXTCT-ND - Cut Tape (CT) 1608-0805Y0500473KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500473KXT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500473KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $3.92900 | $39.29 |
| 50 | $3.05520 | $152.76 |
| 100 | $2.77010 | $277.01 |
| 500 | $2.28960 | $1,144.80 |
| 1,000 | $2.14109 | $2,141.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95773 | $5,873.19 |
| 6,000 | $1.86797 | $11,207.82 |
| 9,000 | $1.81165 | $16,304.85 |
| 15,000 | $1.77314 | $26,597.10 |
| 21,000 | $1.74400 | $36,624.00 |
| 30,000 | $1.71596 | $51,478.80 |
| 36,000 | $1.70268 | $61,296.48 |

