Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805Y0500223KXT | |
|---|---|
DigiKey Part Number | 0805Y0500223KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500223KXT |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500223JXT | Knowles Syfer | 0 | 0805Y0500223JXT-ND | $2.51175 | Upgrade |
| 0805Y0500223KET | Knowles Syfer | 0 | 0805Y0500223KET-ND | $3.27588 | Parametric Equivalent |
| C0805X223K5RACTU | KEMET | 3,865 | 399-C0805X223K5RACTUCT-ND | $3.45000 | Direct |
| CS0805KRX7R9BB223 | YAGEO | 0 | CS0805KRX7R9BB223-ND | $0.61846 | Direct |
| C0805X223J5RACTU | KEMET | 0 | 399-C0805X223J5RACTUTR-ND | $1.24063 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.01024 | $6,030.72 |









