Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent



CS0805KRX7R0BB223 | |
|---|---|
DigiKey Part Number | CS0805KRX7R0BB223-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R0BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223K1RACTU | KEMET | 869 | 399-C0805X223K1RACTUCT-ND | $3.78000 | Direct |
| C0805X223KARACTU | KEMET | 0 | 399-16366-2-ND | $1.56221 | Upgrade |
| C2012X7R2E223K125AE | TDK | 1,841 | 445-8885-1-ND | $2.06000 | Upgrade |
| C2012X7T2W223K125AE | TDK | 5,728 | 445-8881-1-ND | $3.54000 | Similar |
| C2012X7R2A223K125AE | TDK | 6,609 | 445-173669-1-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36349 | $1,453.96 |




