Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade



0805Y0500104MST | |
|---|---|
DigiKey Part Number | 1608-1018-2-ND - Tape & Reel (TR) 1608-1018-1-ND - Cut Tape (CT) 1608-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104MST |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104MST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500104JET | Knowles Syfer | 0 | 0805Y0500104JET-ND | $7.39055 | Upgrade |
| 0805Y0500104KET | Knowles Syfer | 5,955 | 1608-0805Y0500104KETCT-ND | $15.37000 | Upgrade |
| 0805Y0500104KST | Knowles Syfer | 7,754 | 1608-0805Y0500104KSTCT-ND | $7.56000 | Upgrade |
| 0805Y0500104KSTM01 | Knowles Syfer | 119 | 1608-1311-1-ND | $7.97000 | Upgrade |
| 0805Y0630104JET | Knowles Syfer | 0 | 0805Y0630104JET-ND | $7.39055 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.86700 | $48.67 |
| 50 | $3.76380 | $188.19 |
| 100 | $3.42510 | $342.51 |
| 500 | $2.85204 | $1,426.02 |
| 1,000 | $2.67478 | $2,674.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45593 | $7,367.79 |
| 6,000 | $2.34880 | $14,092.80 |
| 9,000 | $2.29514 | $20,656.26 |
| 15,000 | $2.23566 | $33,534.90 |
| 21,000 | $2.20087 | $46,218.27 |
| 30,000 | $2.16740 | $65,022.00 |






