


0805Y0500104KET | |
|---|---|
DigiKey Part Number | 1608-0805Y0500104KETTR-ND - Tape & Reel (TR) 1608-0805Y0500104KETCT-ND - Cut Tape (CT) 1608-0805Y0500104KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104KET |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.31000 | $103.10 |
| 50 | $8.29380 | $414.69 |
| 100 | $7.67070 | $767.07 |
| 500 | $6.61634 | $3,308.17 |
| 1,000 | $6.28994 | $6,289.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.88673 | $17,660.19 |
| 6,000 | $5.68928 | $34,135.68 |
| 9,000 | $5.59034 | $50,313.06 |
| 15,000 | $5.48061 | $82,209.15 |

