0805Y0500104MST is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.69338
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,955
Unit Price: $13.58000
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,754
Unit Price: $6.91000
Datasheet

Upgrade


Knowles Syfer
In Stock: 119
Unit Price: $7.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.69338
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.08071
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.92062
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.92062
Datasheet

Direct


TDK Corporation
In Stock: 1,730
Unit Price: $2.30000
Datasheet

Direct


TDK Corporation
In Stock: 4,016
Unit Price: $1.89000
Datasheet

Upgrade


KEMET
In Stock: 87
Unit Price: $3.38000
Datasheet

Upgrade


KEMET
In Stock: 1,655
Unit Price: $2.80000
Datasheet

Upgrade


TDK Corporation
In Stock: 20,154
Unit Price: $2.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 768
Unit Price: $1.98000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
Ensure the Reliability of Your EV Electronic System with Knowles

0805Y0500104MST

DigiKey Part Number
1608-1018-2-ND - Tape & Reel (TR)
1608-1018-1-ND - Cut Tape (CT)
1608-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y0500104MST
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500104MST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.27200$42.72
50$3.28780$164.39
100$2.98660$298.66
500$2.47636$1,238.18
1,000$2.31863$2,318.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.12388$6,371.64
Manufacturers Standard Package