
0805J2501P50HUT | |
---|---|
DigiKey Part Number | 1608-0805J2501P50HUTTR-ND - Tape & Reel (TR) 1608-0805J2501P50HUTCT-ND - Cut Tape (CT) 1608-0805J2501P50HUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2501P50HUT |
Description | CAP CER 1.5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2501P50HUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.14800 | $51.48 |
50 | $4.00860 | $200.43 |
100 | $3.65550 | $365.55 |
500 | $3.06024 | $1,530.12 |
1,000 | $2.87607 | $2,876.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.64862 | $7,945.86 |
6,000 | $2.53728 | $15,223.68 |
9,000 | $2.47286 | $22,255.74 |
15,000 | $2.41966 | $36,294.90 |
21,000 | $2.38350 | $50,053.50 |
30,000 | $2.34872 | $70,461.60 |