0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2501P50HUT

DigiKey Part Number
1608-0805J2501P50HUTTR-ND - Tape & Reel (TR)
1608-0805J2501P50HUTCT-ND - Cut Tape (CT)
1608-0805J2501P50HUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J2501P50HUT
Description
CAP CER 1.5PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2501P50HUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
10$5.14800$51.48
50$4.00860$200.43
100$3.65550$365.55
500$3.06024$1,530.12
1,000$2.87607$2,876.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64862$7,945.86
6,000$2.53728$15,223.68
9,000$2.47286$22,255.74
15,000$2.41966$36,294.90
21,000$2.38350$50,053.50
30,000$2.34872$70,461.60
Manufacturers Standard Package