0805J2500271JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.40127
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.83936
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.40127
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.83936
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.16217
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.55551
Datasheet

Similar


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KEMET
In Stock: 6,194
Unit Price: $4.25000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.39671
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.70731

Similar


YAGEO
In Stock: 3,680
Unit Price: $1.06000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500271JXT

DigiKey Part Number
0805J2500271JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500271JXT
Description
CAP CER 270PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500271JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76976$5,309.28
Manufacturers Standard Package