0805J2500153MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01024
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.08279
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.40461
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.34585
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.61692
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05928
Datasheet

Upgrade


KEMET
In Stock: 7,037
Unit Price: $4.03000
Datasheet

Upgrade


TDK
In Stock: 5,465
Unit Price: $1.56000
Datasheet

Upgrade


TDK
In Stock: 2,762
Unit Price: $1.73000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


TDK
In Stock: 1,686
Unit Price: $1.89000
Datasheet
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500153MXT

DigiKey Part Number
0805J2500153MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500153MXT
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500153MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.96310$5,889.30
Manufacturers Standard Package