

C2012X7R2E153K125AA | |
|---|---|
DigiKey Part Number | 445-4453-2-ND - Tape & Reel (TR) 445-4453-1-ND - Cut Tape (CT) 445-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E153K125AA |
Description | CAP CER 0.015UF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E153K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34461 | $689.22 |
| 4,000 | $0.31721 | $1,268.84 |
| 6,000 | $0.30348 | $1,820.88 |
| 10,000 | $0.28830 | $2,883.00 |
| 14,000 | $0.27942 | $3,911.88 |
| 20,000 | $0.27088 | $5,417.60 |

