0805J1000561JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.06034
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.97359
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.71028
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.83633
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.51734
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.87662
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.62276
Datasheet

Direct


YAGEO
In Stock: 3,834
Unit Price: $2.06000
Datasheet

Upgrade


KEMET
In Stock: 6,553
Unit Price: $4.60000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.50051
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.89935
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000561JAT

DigiKey Part Number
0805J1000561JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000561JAT
Description
CAP CER 560PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000561JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1000561FATKnowles Syfer00805J1000561FAT-ND$15.06034Upgrade
0805J1000561GATKnowles Syfer00805J1000561GAT-ND$7.97359Upgrade
0805J2000561FATKnowles Syfer00805J2000561FAT-ND$16.71028Upgrade
0805J2000561GATKnowles Syfer00805J2000561GAT-ND$8.83633Upgrade
0805J2000561JATKnowles Syfer00805J2000561JAT-ND$5.51734Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.98354$14,950.62
Manufacturers Standard Package