
0805J1000470MCTE01 | |
|---|---|
DigiKey Part Number | 1608-1466-2-ND - Tape & Reel (TR) 1608-1466-1-ND - Cut Tape (CT) 1608-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000470MCTE01 |
Description | CAP FEEDTHRU 47PF 20% 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 2dB @ 100MHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $4.81400 | $48.14 |
| 50 | $3.73000 | $186.50 |
| 100 | $3.39720 | $339.72 |
| 500 | $2.83524 | $1,417.62 |
| 1,000 | $2.66147 | $2,661.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44679 | $7,340.37 |
| 6,000 | $2.34171 | $14,050.26 |
| 9,000 | $2.28905 | $20,601.45 |
| 15,000 | $2.23069 | $33,460.35 |
| 21,000 | $2.19658 | $46,128.18 |
| 30,000 | $2.16375 | $64,912.50 |
| 36,000 | $2.14819 | $77,334.84 |



