0805J1000393KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76748
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.91635
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.19273
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.90267
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.50970
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.67159
Datasheet

Upgrade


KEMET
In Stock: 10,601
Unit Price: $2.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.66802
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.70538
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000393KXT

DigiKey Part Number
0805J1000393KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000393KXT
Description
CAP CER 0.039UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000393KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76748$5,302.44
Manufacturers Standard Package