0805J1000331JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.27971
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.46749
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.58003
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.14957
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.85433
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.76436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.19663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.26357
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.24711
Datasheet

Direct


KYOCERA AVX
In Stock: 3,499
Unit Price: $1.97000
Datasheet

Direct


YAGEO
In Stock: 14,975
Unit Price: $1.48000
Datasheet

Direct


KEMET
In Stock: 2,395
Unit Price: $1.48000
Datasheet

Upgrade


KEMET
In Stock: 8,257
Unit Price: $4.19000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,642
Unit Price: $2.13000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,063
Unit Price: $3.53000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000331JAT

DigiKey Part Number
0805J1000331JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000331JAT
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000331JAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.43146$10,294.38
Manufacturers Standard Package