0805J0630222JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.43878
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.38929
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.61578
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.64430
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.54121
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.68502
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.07538
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.48851
Datasheet

Upgrade


KEMET
In Stock: 2,452
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.92401
Datasheet

Upgrade


YAGEO
In Stock: 11,376
Unit Price: $1.31000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630222JXT

DigiKey Part Number
0805J0630222JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630222JXT
Description
CAP CER 2200PF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630222JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77886$5,336.58
Manufacturers Standard Package