Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

0805J0500182GCT | |
|---|---|
DigiKey Part Number | 0805J0500182GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500182GCT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500182GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500182FCT | Knowles Syfer | 3,000 | 1608-0805J0500182FCT-ND | $12.41000 | Upgrade |
| 0805J0630182FCT | Knowles Syfer | 0 | 0805J0630182FCT-ND | $4.53454 | Upgrade |
| 0805J0630182GCT | Knowles Syfer | 0 | 0805J0630182GCT-ND | $2.44085 | Upgrade |
| 0805J1000182FCT | Knowles Syfer | 0 | 0805J1000182FCT-ND | $4.69165 | Upgrade |
| 0805J1000182GCT | Knowles Syfer | 0 | 0805J1000182GCT-ND | $2.52356 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44085 | $7,322.55 |





