
0805J0500102JCT | |
|---|---|
DigiKey Part Number  | 1608-0805J0500102JCTTR-ND - Tape & Reel (TR) 1608-0805J0500102JCT-ND - Cut Tape (CT) 1608-0805J0500102JCTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0805J0500102JCT  | 
Description  | CAP CER 1000PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0805J0500102JCT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.051" (1.30mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $3.64700 | $36.47 | 
| 50 | $2.78700 | $139.35 | 
| 100 | $2.52260 | $252.26 | 
| 500 | $2.07602 | $1,038.01 | 
| 1,000 | $1.93797 | $1,937.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.76748 | $5,302.44 | 
| 6,000 | $1.68404 | $10,104.24 | 
| 9,000 | $1.64224 | $14,780.16 | 
| 15,000 | $1.59592 | $23,938.80 | 
| 21,000 | $1.56884 | $32,945.64 | 
| 30,000 | $1.54278 | $46,283.40 | 
| 36,000 | $1.53042 | $55,095.12 | 

