
0805J0500102JCT | |
|---|---|
DigiKey Part Number | 1608-0805J0500102JCTTR-ND - Tape & Reel (TR) 1608-0805J0500102JCT-ND - Cut Tape (CT) 1608-0805J0500102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500102JCT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500102JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.64700 | $36.47 |
| 50 | $2.78700 | $139.35 |
| 100 | $2.52260 | $252.26 |
| 500 | $2.07602 | $1,038.01 |
| 1,000 | $1.93797 | $1,937.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76748 | $5,302.44 |
| 6,000 | $1.68404 | $10,104.24 |
| 9,000 | $1.64224 | $14,780.16 |
| 15,000 | $1.59592 | $23,938.80 |
| 21,000 | $1.56884 | $32,945.64 |
| 30,000 | $1.54278 | $46,283.40 |
| 36,000 | $1.53042 | $55,095.12 |

