0805J0250273JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.11336
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.48548
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.51298
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 13,385
Unit Price: $3.04000
Datasheet

Upgrade


YAGEO
In Stock: 2,992
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,591
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,477
Unit Price: $2.22000
Datasheet

Similar


KEMET
In Stock: 247
Unit Price: $26.11000
Datasheet

Similar


KEMET
In Stock: 4,772
Unit Price: $6.08000
Datasheet

Similar


TDK Corporation
In Stock: 32,704
Unit Price: $2.63000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250273JXT

DigiKey Part Number
0805J0250273JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250273JXT
Description
CAP CER 0.027UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250273JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77886$5,336.58
Manufacturers Standard Package