
C0805C273J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C273J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C273J3GACTUCT-ND - Cut Tape (CT) 399-C0805C273J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273J3GACTU |
Description | CAP CER 0.027UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.52300 | $35.23 |
50 | $2.60460 | $130.23 |
100 | $2.15620 | $215.62 |
500 | $2.08444 | $1,042.22 |
1,000 | $2.02935 | $2,029.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.81851 | $4,546.28 |
5,000 | $1.77975 | $8,898.75 |
7,500 | $1.76346 | $13,225.95 |
12,500 | $1.71251 | $21,406.38 |
17,500 | $1.68272 | $29,447.60 |
25,000 | $1.65406 | $41,351.50 |
30,000 | $1.64047 | $49,214.10 |