0805J0250122GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.59543
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56429
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.92698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56429
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.92698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56429
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.92698
Datasheet

Direct


KYOCERA AVX
In Stock: 3,790
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.66699
Datasheet

Upgrade


KEMET
In Stock: 33,784
Unit Price: $11.00000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $9.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.13375
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.95161
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $6.65000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250122GCT

DigiKey Part Number
0805J0250122GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250122GCT
Description
CAP CER 1200PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250122GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.94261$5,827.83
Manufacturers Standard Package