0805J0160103FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.99874
Datasheet

Upgrade


KEMET
In Stock: 3,583
Unit Price: $22.19000
Datasheet

Upgrade


KEMET
In Stock: 800
Unit Price: $18.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.26034
Datasheet

Upgrade


KEMET
In Stock: 26
Unit Price: $15.91000
Datasheet

Upgrade


KEMET
In Stock: 12,780
Unit Price: $20.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.40384
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0160103FCT

DigiKey Part Number
0805J0160103FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0160103FCT
Description
CAP CER 10000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0160103FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.99874$41,996.22
Manufacturers Standard Package