Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

0603Y1000221JFT | |
|---|---|
DigiKey Part Number | 0603Y1000221JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000221JFT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000221JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000221FCT | Knowles Syfer | 0 | 0603Y1000221FCT-ND | $4.44754 | Upgrade |
| 0603Y1000221FFT | Knowles Syfer | 0 | 0603Y1000221FFT-ND | $8.40922 | Upgrade |
| 0603Y1000221GCT | Knowles Syfer | 0 | 0603Y1000221GCT-ND | $2.34333 | Upgrade |
| 0603Y1000221GFT | Knowles Syfer | 0 | 0603Y1000221GFT-ND | $4.38775 | Upgrade |
| 0603Y1000221JDT | Knowles Syfer | 0 | 0603Y1000221JDT-ND | $2.07233 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.51475 | $10,059.00 |


