Parametric Equivalent
Direct

0603Y1000221FCT | |
|---|---|
DigiKey Part Number | 0603Y1000221FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000221FCT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000221FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000221FFT | Knowles Syfer | 0 | 0603Y1000221FFT-ND | $8.40922 | Parametric Equivalent |
| KGM15ACG2A221FT | KYOCERA AVX | 22,021 | 478-KGM15ACG2A221FTCT-ND | $2.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.44754 | $17,790.16 |



