Upgrade
Similar
Similar
Similar
Upgrade
Similar

0603Y1000221JET | |
|---|---|
DigiKey Part Number | 0603Y1000221JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000221JET |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000221JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y2000221JET | Knowles Syfer | 0 | 0603Y2000221JET-ND | $2.04641 | Upgrade |
| 0603Y1000221FAT | Knowles Syfer | 0 | 0603Y1000221FAT-ND | $8.28649 | Similar |
| 0603Y1000221GAT | Knowles Syfer | 0 | 0603Y1000221GAT-ND | $4.32457 | Similar |
| 0603Y1000221JAT | Knowles Syfer | 0 | 0603Y1000221JAT-ND | $2.47866 | Similar |
| C0603X221J1HACAUTO | KEMET | 18,798 | 399-16868-1-ND | $1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.04641 | $8,185.64 |



