
C0603X221J1HACAUTO | |
---|---|
DigiKey Part Number | 399-16868-2-ND - Tape & Reel (TR) 399-16868-1-ND - Cut Tape (CT) 399-16868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221J1HACAUTO |
Description | CAP CER 0603 220PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221J1HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.40560 | $20.28 |
100 | $0.35140 | $35.14 |
500 | $0.26144 | $130.72 |
1,000 | $0.23369 | $233.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16900 | $676.00 |
8,000 | $0.15851 | $1,268.08 |
12,000 | $0.14896 | $1,787.52 |
20,000 | $0.14797 | $2,959.40 |
28,000 | $0.13881 | $3,886.68 |
40,000 | $0.13825 | $5,530.00 |
48,000 | $0.13798 | $6,623.04 |
96,000 | $0.13705 | $13,156.80 |
100,000 | $0.13700 | $13,700.00 |