Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603Y1000103KST | |
|---|---|
DigiKey Part Number | 1608-0603Y1000103KSTTR-ND - Tape & Reel (TR) 1608-0603Y1000103KSTCT-ND - Cut Tape (CT) 1608-0603Y1000103KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y1000103KST |
Description | CAP CER AUTOMOTIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | 0603Y1000103KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.28900 | $32.89 |
| 50 | $2.50260 | $125.13 |
| 100 | $2.25840 | $225.84 |
| 500 | $1.84836 | $924.18 |
| 1,000 | $1.72142 | $1,721.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.53117 | $6,124.68 |
| 8,000 | $1.46045 | $11,683.60 |
| 12,000 | $1.42503 | $17,100.36 |
| 20,000 | $1.38577 | $27,715.40 |
| 28,000 | $1.36281 | $38,158.68 |
| 40,000 | $1.34073 | $53,629.20 |



