
GCJ188R72A103KA01D | |
|---|---|
DigiKey Part Number | 490-5771-2-ND - Tape & Reel (TR) 490-5771-1-ND - Cut Tape (CT) 490-5771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A103KA01D |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44880 | $22.44 |
| 100 | $0.39050 | $39.05 |
| 500 | $0.35714 | $178.57 |
| 1,000 | $0.33059 | $330.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21294 | $851.76 |
| 8,000 | $0.19342 | $1,547.36 |
| 20,000 | $0.18544 | $3,708.80 |
| 28,000 | $0.17989 | $5,036.92 |
| 40,000 | $0.17455 | $6,982.00 |

