0603Y1000103KST is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.92829
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 166,410
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.20868
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000103KST

DigiKey Part Number
1608-0603Y1000103KSTTR-ND - Tape & Reel (TR)
1608-0603Y1000103KSTCT-ND - Cut Tape (CT)
1608-0603Y1000103KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y1000103KST
Description
CAP CER AUTOMOTIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
0603Y1000103KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.28900$32.89
50$2.50260$125.13
100$2.25840$225.84
500$1.84836$924.18
1,000$1.72142$1,721.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.53117$6,124.68
8,000$1.46045$11,683.60
12,000$1.42503$17,100.36
20,000$1.38577$27,715.40
28,000$1.36281$38,158.68
40,000$1.34073$53,629.20
Manufacturers Standard Package