Upgrade
Upgrade
Upgrade
Direct
Direct

0603Y0500153JXT | |
|---|---|
DigiKey Part Number | 0603Y0500153JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0500153JXT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500153JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630153JDT | Knowles Syfer | 0 | 0603Y0630153JDT-ND | $2.91898 | Upgrade |
| 0603Y0630153JXT | Knowles Syfer | 0 | 0603Y0630153JXT-ND | $1.74068 | Upgrade |
| 0603Y1000153JXT | Knowles Syfer | 0 | 0603Y1000153JXT-ND | $2.06175 | Upgrade |
| 06035C153JAZ2A | KYOCERA AVX | 1,394 | 478-KGF15AR71H153JTCT-ND | $3.04000 | Direct |
| KGM15AR71H153JT | KYOCERA AVX | 3,961 | 478-KGM15AR71H153JTCT-ND | $2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.74068 | $6,962.72 |




