0603J1000820GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.32683
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.32683
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.32683
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.76092
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.35659
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.55537
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.16638
Datasheet

Direct


KYOCERA AVX
In Stock: 12,535
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.65994
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.10979
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.19046
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.42022
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,506
Unit Price: $3.45000
Datasheet
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000820GCT

DigiKey Part Number
0603J1000820GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000820GCT
Description
CAP CER 82PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000820GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000820FCTKnowles Syfer00603J1000820FCT-ND$3.32683Upgrade
0603J2000820FCTKnowles Syfer00603J2000820FCT-ND$3.32683Upgrade
0603J2000820GCTKnowles Syfer00603J2000820GCT-ND$1.76092Upgrade
0603J2500820FCTKnowles Syfer00603J2500820FCT-ND$3.32683Upgrade
0603J2500820GCTKnowles Syfer00603J2500820GCT-ND$1.76092Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.76092$7,043.68
Manufacturers Standard Package