0603J1000391JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43092
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.81445
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


TDK
In Stock: 6,220
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 5,589
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 60,082
Unit Price: $2.71000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 2,320
Unit Price: $1.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16638
Datasheet

Similar


KYOCERA AVX
In Stock: 3,180
Unit Price: $1.97000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000391JCT

DigiKey Part Number
0603J1000391JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000391JCT
Description
CAP CER 390PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000391JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package