C1608C0G2E391J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 12,491
Unit Price: $2.88000
Datasheet

Direct


KEMET
In Stock: 60,082
Unit Price: $2.71000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet
390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2E391J080AA

DigiKey Part Number
445-4130-2-ND - Tape & Reel (TR)
445-4130-1-ND - Cut Tape (CT)
445-4130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E391J080AA
Description
CAP CER 390PF 250V C0G 0603
Customer Reference
Detailed Description
390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E391J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes