0603J1000221KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.25470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.30764
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.46935
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.22747
Datasheet

Upgrade


KEMET
In Stock: 34,160
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 85,709
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 17,251
Unit Price: $1.07000
Datasheet

Upgrade


TDK
In Stock: 58,482
Unit Price: $1.23000
Datasheet

Upgrade


TDK
In Stock: 316
Unit Price: $1.56000
Datasheet

Upgrade


TDK
In Stock: 9,535
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,000
Unit Price: $1.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,182
Unit Price: $1.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 10,216
Unit Price: $0.99000
Datasheet

Similar


KEMET
In Stock: 12,878
Unit Price: $0.82000
Datasheet
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000221KAT

DigiKey Part Number
0603J1000221KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000221KAT
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000221KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.21925$8,877.00
Manufacturers Standard Package