0603J0630681JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.48004
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.25335
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23066
Datasheet

Upgrade


TDK
In Stock: 3,292
Unit Price: $0.19000
Datasheet

Upgrade


YAGEO
In Stock: 5,836
Unit Price: $0.13000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09767
Datasheet

Similar


KYOCERA AVX
In Stock: 4,239
Unit Price: $0.23000
Datasheet
680 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630681JCT

DigiKey Part Number
0603J0630681JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630681JCT
Description
CAP CER 680PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630681JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package